TE Connectivity Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 2336488-3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-0418
Mfr. Part No.:
2336488-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

COO (Country of Origin):
CZ
The TE Connectivity D-2970 Dynamic Series is a Compact 5-mm pitch wire-to-board PCB connector with field-installable, time-saving push-in clamp termination. The push-in clamp and single-hand-operating center-locking lever – both designed to require no tooling – make it possible to cut mating time by up to 90% compared with connectors using screw-latch locking systems. The center-locking lever has clear tactile and audible mating feedback to ensure safe mating. The new D-2970 PCB connector family is a powerful addition to TE well-known Dynamic Series and is fully equipped to meet our customers high standards regarding installation and application safety, also saving valuable process time and application space.

Tool less wire release is possible, due to 50% lower insertion force, which allows users to release the wire without injuring their fingertips

All designs of male header mate with the same female plug, providing electronics designers flexibility

Related links