Phoenix Contact 5/4-STGF, IC 2 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1825527
- RS Stock No.:
- 216-3544
- Mfr. Part No.:
- 1825527
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£230.10
(exc. VAT)
£276.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.602 | £230.10 |
*price indicative
- RS Stock No.:
- 216-3544
- Mfr. Part No.:
- 1825527
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 15mm | |
| Series | 5/4-STGF, IC 2 | |
| Standards/Approvals | No | |
| Length | 19.2mm | |
| Width | 30.44mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 320V | ||
Depth 15mm | ||
Series 5/4-STGF, IC 2 | ||
Standards/Approvals No | ||
Length 19.2mm | ||
Width 30.44mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector with 4 number of positions has screw connection method. It is available in green colour.
Well-known connection principle allows worldwide use
Easy PCB replacement thanks to plug-in modules
Screw able flange for superior mechanical stability
Can be combined with the MSTB 2,5 range
Low temperature rise, thanks to maximum contact force
Related links
- Phoenix Contact IPC 5/4-STGF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709377
- Phoenix Contact 5/9-ST-5 IC 2 Series Pluggable Terminal Block 5.08 mm Pitch 1786242
- Phoenix Contact 5/4-GF-5 MSTBV 2 Series Pluggable Terminal Block 5.08 mm Pitch 1777099
- Phoenix Contact 5/ 4-G-5 4-Contact 1 Row, 1955989
- Phoenix Contact 5/4-GF-5 MSTBV 2 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IPC 35 HC/4-STGF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784871
- Phoenix Contact IMC 1.5/4-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1858057
- Phoenix Contact ISPC 16/4-STGF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748723


