Phoenix Contact 5/16-ST, FMC 1 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 1748118

Subtotal (1 pack of 50 units)*

£492.95

(exc. VAT)

£591.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£9.859£492.95

*price indicative

RS Stock No.:
209-8146
Mfr. Part No.:
1748118
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Spring Cage

Voltage

160V

Length

21.9mm

Width

61.4mm

Standards/Approvals

RoHS

Series

5/16-ST, FMC 1

Depth

7.75mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector with 16 number of positions has push-in spring connection method. It is available in green colour.

Time saving push-in connection, tools not required

Defined contact force ensures that contact remains stable over the long term

Intuitive use through colour coded actuation lever

Operation and conductor connection from one direction enable integration int

Related links