Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 1-Contact, 6.2 mm Pitch, 3045774
- RS Stock No.:
- 201-6021
- Mfr. Part No.:
- 3045774
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£82.15
(exc. VAT)
£98.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.643 | £82.15 |
*price indicative
- RS Stock No.:
- 201-6021
- Mfr. Part No.:
- 3045774
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 6.2mm | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 5.26mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 800V | |
| Depth | 48.5mm | |
| Length | 22mm | |
| Series | Combi Pluggable Solutions | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 6.2mm | ||
Current 32A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 5.26mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 800V | ||
Depth 48.5mm | ||
Length 22mm | ||
Series Combi Pluggable Solutions | ||
Width 6.2mm | ||
Standards/Approvals No | ||
The Phoenix contact plug has a screw connection method and wire size 26 - 10.
Screw connection method
Nom. Voltage 800 V
Nom. Current 32 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3045761
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3045745
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3045800
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3042803
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3060034
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3045729
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3060076
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3045295


