Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 1-Contact, 6.2 mm Pitch, 3045716

Subtotal (1 pack of 50 units)*

£82.15

(exc. VAT)

£98.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.643£82.15

*price indicative

RS Stock No.:
201-6017
Mfr. Part No.:
3045716
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

Pluggable Terminal Block

Pitch

6.2mm

Current

32A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Male

Maximum Wire Size mm²

5.26mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Wire Connection Method

Screw

Voltage

800V

Series

Combi Pluggable Solutions

Standards/Approvals

No

Width

6.2mm

Depth

48.5mm

Length

22mm

The Phoenix contact plug has a screw connection method and wire size 26 - 10.

Screw connection method

Nom. Voltage 800 V

Nom. Current 32 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links