Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 3212510
- RS Stock No.:
- 201-4387
- Mfr. Part No.:
- 3212510
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£90.40
(exc. VAT)
£108.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.808 | £90.40 |
*price indicative
- RS Stock No.:
- 201-4387
- Mfr. Part No.:
- 3212510
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Standards/Approvals | RoHS | |
| Length | 16.5mm | |
| Depth | 31.3mm | |
| Series | Combi Pluggable Solutions | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Standards/Approvals RoHS | ||
Length 16.5mm | ||
Depth 31.3mm | ||
Series Combi Pluggable Solutions | ||
Width 7mm | ||
- COO (Country of Origin):
- PL
The Phoenix contact plug has a push-in connection method and wire size 26 - 14.
Push-in connection method
Nom. Voltage 500 V
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3.5 mm Pitch 3212696
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3.5 mm Pitch 3212581
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3.5 mm Pitch 3212550
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3211281
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060128
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3211287
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 1035931
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3210004


