Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 5.2 mm Pitch, 3051072
- RS Stock No.:
- 201-3987
- Mfr. Part No.:
- 3051072
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£59.10
(exc. VAT)
£70.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.182 | £59.10 |
*price indicative
- RS Stock No.:
- 201-3987
- Mfr. Part No.:
- 3051072
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Combi Pluggable Solutions | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2 mm | |
| Colour | Grey | |
| Connector Gender | Male | |
| Current | 17.5 A | |
| Depth | 40 mm | |
| Housing Material | Polyamide | |
| Length | 20 mm | |
| Maximum Wire Size (AWG) | 16 AWG | |
| Maximum Wire Size (mm²) | 1.5 mm² | |
| Minimum Wire Size (AWG) | 24 AWG | |
| Minimum Wire Size (mm²) | 0.25 mm² | |
| Standards/Approvals | cULus, EU RoHS, EU REACH SVHC, CSA, CHINA RoHS | |
| Voltage | 500 V | |
| Width | 5.2 mm | |
| Wire Connection Method | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Combi Pluggable Solutions | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2 mm | ||
Colour Grey | ||
Connector Gender Male | ||
Current 17.5 A | ||
Depth 40 mm | ||
Housing Material Polyamide | ||
Length 20 mm | ||
Maximum Wire Size (AWG) 16 AWG | ||
Maximum Wire Size (mm²) 1.5 mm² | ||
Minimum Wire Size (AWG) 24 AWG | ||
Minimum Wire Size (mm²) 0.25 mm² | ||
Standards/Approvals cULus, EU RoHS, EU REACH SVHC, CSA, CHINA RoHS | ||
Voltage 500 V | ||
Width 5.2 mm | ||
Wire Connection Method Quick Connect | ||
- COO (Country of Origin):
- TR
The Phoenix contact plug has a quick connection method and wire size 24 - 16.
Quick connection method
Nom. Voltage 500 V
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3051043
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3040698
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3045512
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043158
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3045240
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3211282
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043271
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3051014

