Phoenix Contact MSTBT 2 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1781085

Subtotal (1 unit)*

£9.52

(exc. VAT)

£11.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.52

*price indicative

RS Stock No.:
192-3005
Mfr. Part No.:
1781085
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

5.08mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Series

MSTBT 2

Standards/Approvals

VDE, CSA, IECEE CB, EAC, cULus

Length

18.2mm

Depth

15mm

Width

60.96mm

COO (Country of Origin):
DE

UEGM-MSTB model Phoenix enclosures with 12-pole connectors


This enclosure is 25 mm wide and has a Miniconnec plug-in connector strip designed to take a female connector with 5.08 mm pitch (order separately)

Miniconnec connectors are not designed to be handled when live

Each connection point can be connected to a 3 mm LED indicator

These enclosures feature a simple and rapid fitting system slotting into common EN profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy