Phoenix Contact Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1809750
- RS Stock No.:
- 190-2089
- Mfr. Part No.:
- 1809750
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£81.83
(exc. VAT)
£98.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £81.83 | £1.637 |
*price indicative
- RS Stock No.:
- 190-2089
- Mfr. Part No.:
- 1809750
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Crimp | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 25mm | |
| Length | 29.98mm | |
| Depth | 10.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Crimp | ||
Colour Green | ||
Voltage 630V | ||
Width 25mm | ||
Length 29.98mm | ||
Depth 10.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
PCB connector, nominal current: 12 A, number of positions: 4, pitch: 5.08 mm, connection method: Crimp connection, colour: green, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564), 10A/MSTBC-MT 0,5-1,0 BA (3190645), 12A/MSTBC-MT 1,5-2,5 (3190551), 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1899304
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1925883
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1786420
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110631
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110583
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1912867
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110609
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1836095


