Phoenix Contact IMCV 1.5/ 2-G-3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 176-1560
- Mfr. Part No.:
- 1875425
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.18
(exc. VAT)
£9.815
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.636 | £8.18 |
| 25 - 120 | £1.296 | £6.48 |
| 125 - 245 | £1.148 | £5.74 |
| 250 - 495 | £1.056 | £5.28 |
| 500 + | £1.004 | £5.02 |
*price indicative
- RS Stock No.:
- 176-1560
- Mfr. Part No.:
- 1875425
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Series | IMCV 1.5/ 2-G-3.81 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Length | 6.85mm | |
| Depth | 18mm | |
| Width | 8.41mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Series IMCV 1.5/ 2-G-3.81 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Length 6.85mm | ||
Depth 18mm | ||
Width 8.41mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact PCB Terminal Block
The Phoenix Contact PCB IMCV series wave soldering mount male straight Terminal Block has 2 contacts. It has a voltage rating of 320V and current rating of 8A. The Terminal Block has tin contacts. The well-known mounting principle allows it to be used worldwide. It has a vertical connection, which enables multi-row arrangement on the PCB. This Terminal is used as industrial equipment.
Features and Benefits
• Inverted header with socket contacts
• Maximum flexibility
• Pitch size is 3.81mm
• Polyamide material
• Single row
• Termination method push-in
Related links
- Phoenix Contact IMCV 1.5/ 2-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875425
- Phoenix Contact IMCV 1.5/12-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875522
- Phoenix Contact IMCV 1.5/14-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875548
- Phoenix Contact IMCV 1.5/ 8-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875483
- Phoenix Contact IMCV 1.5/ 7-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875470
- Phoenix Contact IMCV 1.5/ 5-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875454
- Phoenix Contact IMCV 1.5/ 9-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875496
- Phoenix Contact IMCV 1.5/13-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875535


