Phoenix Contact IMC 1.5/10-STGF-3.81 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

£10.77

(exc. VAT)

£12.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£10.77
5 - 9£10.23
10 - 24£9.73
25 +£9.23

*price indicative

RS Stock No.:
176-1547
Mfr. Part No.:
1858112
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

0.14mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

160V

Standards/Approvals

No

Series

IMC 1.5/10-STGF-3.81

Depth

11.1mm

Length

17.9mm

Width

48.49mm

COO (Country of Origin):
PL
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 10, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin

Related links