Phoenix Contact GMSTBA 2.5/ 4-G-7.62 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 176-1532
- Mfr. Part No.:
- 1766259
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.04
(exc. VAT)
£9.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.608 | £8.04 |
| 25 - 120 | £1.552 | £7.76 |
| 125 - 245 | £1.436 | £7.18 |
| 250 - 495 | £1.34 | £6.70 |
| 500 + | £1.234 | £6.17 |
*price indicative
- RS Stock No.:
- 176-1532
- Mfr. Part No.:
- 1766259
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 12mm | |
| Series | GMSTBA 2.5/ 4-G-7.62 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 11.8mm | |
| Width | 30.48mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Length 12mm | ||
Series GMSTBA 2.5/ 4-G-7.62 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 11.8mm | ||
Width 30.48mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 4, pitch: 7.62 mm, colour: green, contact surface: Tin, mounting: Wave soldering
Related links
- Phoenix Contact GMSTBA 2.5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766259
- Phoenix Contact GMSTBA 2.5 HC/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728879
- Phoenix Contact GMSTBA 2.5 HC/ 4-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812885
- Phoenix Contact GMSTBA 2.5 HC/ 9-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728921
- Phoenix Contact GMSTBA 2.5/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBA 2.5/ 5-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766262
- Phoenix Contact GMSTBA 2.5/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766275
- Phoenix Contact GMSTBA 2.5/ 2-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766233


