Phoenix Contact IMC 1.5/6-ST-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 176-1529
- Mfr. Part No.:
- 1857922
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.51
(exc. VAT)
£9.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 22 June 2026
- Plus 100 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.51 |
| 5 - 24 | £7.13 |
| 25 - 49 | £6.78 |
| 50 - 99 | £6.44 |
| 100 + | £6.12 |
*price indicative
- RS Stock No.:
- 176-1529
- Mfr. Part No.:
- 1857922
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | IMC 1.5/6-ST-3.81 | |
| Width | 23.65mm | |
| Length | 18mm | |
| Depth | 11.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series IMC 1.5/6-ST-3.81 | ||
Width 23.65mm | ||
Length 18mm | ||
Depth 11.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 6, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
Related links
- Phoenix Contact IMC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857922
- Phoenix Contact IMC 1.5/ 6-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862616
- Phoenix Contact IMC 1.5/6-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/6-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1858073
- Phoenix Contact IMC 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/7-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857935
- Phoenix Contact IMC 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


