Phoenix Contact GIC 2.5/4-ST-7.62 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 176-1517
- Distrelec Article No.:
- 304-09-798
- Mfr. Part No.:
- 1828825
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£4.91
(exc. VAT)
£5.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.91 |
| 10 - 49 | £4.39 |
| 50 - 99 | £4.09 |
| 100 - 199 | £3.78 |
| 200 + | £3.58 |
*price indicative
- RS Stock No.:
- 176-1517
- Distrelec Article No.:
- 304-09-798
- Mfr. Part No.:
- 1828825
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | GIC 2.5/4-ST-7.62 | |
| Depth | 15mm | |
| Length | 15mm | |
| Width | 30.38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series GIC 2.5/4-ST-7.62 | ||
Depth 15mm | ||
Length 15mm | ||
Width 30.38mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block, 6kV Rated Surge Voltage, 12A Current Rating - GIC 2,5/ 4-ST-7,62 - 1828825
Establish reliable wire-to-board and board-to-board connections on your PCBs with this Terminal Block from Phoenix Contact. It has four contact positions, so you can make multiple links simultaneously, giving you a tidy and space-saving setup. The unit's polyamide housing is resistant to impact and abrasion so you can use it in harsh environments. This material also offers additional safety as it's an insulator to protect you from electric shocks during operation.
This Terminal Block has copper alloy contacts that are highly conductive to give you a reliable connection. A pitch of 7.62mm provides enough spacing between the contacts to prevent short circuits and fire outbreaks. It can accommodate wire sizes from 24 to 12AWG, so it's a versatile option that's often used in robotics systems and industrial automation.
Features & Benefits
• UL94 V0 rating indicates that it stops burning in 10 seconds or less in the event of a fire
• 12A rating makes it a practical choice for high-current consuming applications
• Mechanical endurance of 25 operating cycles for long-term use
• Wide operating temperature range of -40°C to +100°C for use in demanding conditions
Related links
- Phoenix Contact GIC 2.5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828825
- Phoenix Contact GIC 2.5 HCV/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745645
- Phoenix Contact GIC 2.5/4-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858895
- Phoenix Contact GIC 2.5/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GIC 2.5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828841
- Phoenix Contact GIC 2.5/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828809
- Phoenix Contact GIC 2.5/9-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828870
- Phoenix Contact GIC 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row


