Phoenix Contact IMC 1.5/ 4-G-3.81 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 176-1512
- Mfr. Part No.:
- 1862593
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.99
(exc. VAT)
£3.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.99 |
| 5 - 24 | £2.72 |
| 25 - 49 | £2.49 |
| 50 - 99 | £2.31 |
| 100 + | £2.13 |
*price indicative
- RS Stock No.:
- 176-1512
- Mfr. Part No.:
- 1862593
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | IMC 1.5/ 4-G-3.81 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 16.03mm | |
| Length | 14.45mm | |
| Depth | 10.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series IMC 1.5/ 4-G-3.81 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 16.03mm | ||
Length 14.45mm | ||
Depth 10.25mm | ||
- COO (Country of Origin):
- PL
PCB headers, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 4, pitch: 3.81 mm, colour: green, contact surface: Tin, mounting: Wave soldering
Related links
- Phoenix Contact IMC 1.5/ 4-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862593
- Phoenix Contact MC 1.5/ 4-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803293
- Phoenix Contact MCV 1.5/4-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803442
- Phoenix Contact MCDV 1.5/ 4-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830428
- Phoenix Contact MCD 1.5/ 4-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829976
- Phoenix Contact IMC 1.5/4-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/4-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1858057
- Phoenix Contact IMC 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857906


