Phoenix Contact IC 2.5/8-STF-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-1508
- Mfr. Part No.:
- 1825378
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.15
(exc. VAT)
£9.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 08 June 2026
- Plus 200 unit(s) shipping from 18 June 2026
- Plus 100 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.15 |
| 5 - 24 | £7.52 |
| 25 - 49 | £7.15 |
| 50 - 99 | £6.79 |
| 100 + | £6.45 |
*price indicative
- RS Stock No.:
- 176-1508
- Mfr. Part No.:
- 1825378
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | IC 2.5/8-STF-5.08 | |
| Width | 50.76mm | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series IC 2.5/8-STF-5.08 | ||
Width 50.76mm | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
Length 19mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 8, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
Related links
- Phoenix Contact IC 2.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825378
- Phoenix Contact IC 2.5/ 8-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810175
- Phoenix Contact FKCVW 2.5/ 8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873867
- Phoenix Contact FKCT 2.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902369
- Phoenix Contact MSTBT 2.5/ 8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1804661
- Phoenix Contact FKC 2.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873265
- Phoenix Contact FKC 2.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCS 2.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975325


