Phoenix Contact FKIC 2.5/4-ST-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-1498
- Mfr. Part No.:
- 1873375
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.92
(exc. VAT)
£4.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 30 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.92 |
| 5 - 24 | £3.73 |
| 25 - 49 | £3.54 |
| 50 - 99 | £3.36 |
| 100 + | £3.27 |
*price indicative
- RS Stock No.:
- 176-1498
- Mfr. Part No.:
- 1873375
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 27.5mm | |
| Series | FKIC 2.5/4-ST-5.08 | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 22.32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 630V | ||
Length 27.5mm | ||
Series FKIC 2.5/4-ST-5.08 | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
Width 22.32mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block, 4 Way, 24 to 12AWG - FKIC 2,5/ 4-ST-5,08 - 1873375
For safe transmission of power and signals to your PCB, turn to this Terminal Block from Phoenix Contact. It can accommodate wire sizes ranging from 24 to 12AWG making it a versatile choice. As it features a push-in spring connection, you can simply insert your wires into the unit without the need for any specialist tools. The contacts come with corrosion-resistant tin-plating, so can be relied on to deliver an extended service life.
A high current rating of 12A makes this Block suitable for use in heavy-duty equipment. The rugged polyamide body offers insulation protection to help prevent damage from electric hazards. Thanks to its broad operating temperature range between -40°C and +100°C, you can use this unit in demanding applications such as plant engineering.
• Orange actuation lever for quick identification in colour-coded setups
• Rated surge voltage of 4kV to withstand current surges
• Flammability rating of UL94 V0 means it stops burning in 10 seconds
• Meets IEC 60999-1:1999-11 standards to prevent conductor damage in harsh conditions
• Resistant to vibration for added durability
Related links
- Phoenix Contact FKIC 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873375
- Phoenix Contact FKIC 2.5/4-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1946927
- Phoenix Contact FKIC 2.5/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873524
- Phoenix Contact FKIC 2.5 HC/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942727
- Phoenix Contact FKIC 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKIC 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKIC 2.5 HC/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942594
- Phoenix Contact FKIC 2.5/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873456


