Phoenix Contact FKIC 2.5/3-ST-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-1492
- Mfr. Part No.:
- 1873362
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 116 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.00 |
| 5 - 24 | £2.86 |
| 25 - 49 | £2.71 |
| 50 - 99 | £2.57 |
| 100 + | £2.44 |
*price indicative
- RS Stock No.:
- 176-1492
- Mfr. Part No.:
- 1873362
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 17.24mm | |
| Standards/Approvals | RoHS | |
| Depth | 15mm | |
| Length | 27.5mm | |
| Series | FKIC 2.5/3-ST-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 630V | ||
Width 17.24mm | ||
Standards/Approvals RoHS | ||
Depth 15mm | ||
Length 27.5mm | ||
Series FKIC 2.5/3-ST-5.08 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 3, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FKIC 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873362
- Phoenix Contact FKIC 2.5 HC/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942714
- Phoenix Contact FKIC 2.5/3-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1946914
- Phoenix Contact MSTBP 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769023
- Phoenix Contact MVSTBW 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792760
- Phoenix Contact FKCN 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754571
- Phoenix Contact FKCT 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902123
- Phoenix Contact MSTB 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757022


