Phoenix Contact FKC 2.5/10-ST Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-1481
- Mfr. Part No.:
- 1910432
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.90
(exc. VAT)
£8.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.90 |
| 10 - 49 | £6.14 |
| 50 - 99 | £5.75 |
| 100 - 199 | £5.30 |
| 200 + | £5.02 |
*price indicative
- RS Stock No.:
- 176-1481
- Mfr. Part No.:
- 1910432
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 50.1mm | |
| Length | 25.73mm | |
| Standards/Approvals | RoHS | |
| Series | FKC 2.5/10-ST | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Width 50.1mm | ||
Length 25.73mm | ||
Standards/Approvals RoHS | ||
Series FKC 2.5/10-ST | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 10, pitch: 5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FKC 2.5/10-ST Series Pluggable Terminal Block 5.08 mm Pitch 1910432
- Phoenix Contact FKC 2.5/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873139
- Phoenix Contact FKC 2.5/10-ST-5.08-RF Series Pluggable Terminal Block 5.08 mm Pitch 1925773
- Phoenix Contact FKC 2.5 HC/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942455
- Phoenix Contact FKC 2.5/10-ST-RF Series Pluggable Terminal Block 5 mm Pitch 1947133
- Phoenix Contact FKC 2.5 HC/10-ST Series Pluggable Terminal Block 5 mm Pitch 1942235
- Phoenix Contact FKC 2.5/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row


