Phoenix Contact FMC 1.5/6-ST-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 176-1479
- Mfr. Part No.:
- 1748011
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.36
(exc. VAT)
£5.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.36 |
| 5 - 24 | £3.81 |
| 25 - 49 | £3.62 |
| 50 - 99 | £3.44 |
| 100 + | £3.27 |
*price indicative
- RS Stock No.:
- 176-1479
- Mfr. Part No.:
- 1748011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | FMC 1.5/6-ST-3.81 | |
| Standards/Approvals | No | |
| Width | 23.3mm | |
| Depth | 7.75mm | |
| Length | 21.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series FMC 1.5/6-ST-3.81 | ||
Standards/Approvals No | ||
Width 23.3mm | ||
Depth 7.75mm | ||
Length 21.9mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 6, pitch: 3.81 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FMC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748011
- Phoenix Contact FMC 1.5/6-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748396
- Phoenix Contact IMC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857922
- Phoenix Contact MCVR 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827169
- Phoenix Contact MC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803617
- Phoenix Contact MCVW 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827017
- Phoenix Contact IMC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


