Phoenix Contact FMC 1.5/6-ST-3.5 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 176-1472
- Distrelec Article No.:
- 304-13-598
- Mfr. Part No.:
- 1952306
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.57
(exc. VAT)
£5.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 106 unit(s) ready to ship
- Plus 106 unit(s) ready to ship from another location
- Plus 122 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.57 |
| 10 - 49 | £3.98 |
| 50 - 99 | £3.81 |
| 100 - 199 | £3.51 |
| 200 + | £3.33 |
*price indicative
- RS Stock No.:
- 176-1472
- Distrelec Article No.:
- 304-13-598
- Mfr. Part No.:
- 1952306
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | FMC 1.5/6-ST-3.5 | |
| Width | 21.75mm | |
| Standards/Approvals | No | |
| Length | 21.9mm | |
| Depth | 7.75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series FMC 1.5/6-ST-3.5 | ||
Width 21.75mm | ||
Standards/Approvals No | ||
Length 21.9mm | ||
Depth 7.75mm | ||
Phoenix Contact 6-Pin PCB Terminal Block, 1 Row, 3.5mm Pitch - FMC 1.5/ 6-ST-3.5 - 1952306
This green PCB connector from Phoenix Contact provides a female gender solution for your electronic system. With a nominal current of 8A and voltage rating of 160V, it's suitable for low-power systems. The panel-mounting unit has Compact dimensions of 21.9 (L) x 21.75 (W) x 7.75mm (D) and a straight body orientation to save space in your setup. As it can accommodate six connections in six different positions, it's a versatile choice.
A 3.5mm pitch gives you enough space to fit wiring in between poles, while the push-in spring allows you to easily make connections. This installation style doesn't need specialist tools, so the job is quick and simple. The colour-coded actuation lever is easy to identify and user-friendly.
For durability, this Terminal block's housing is MADE from polyamide. As it features defined contact force, you can be sure that your connection will be stable and reliable over a long period of time.
• Voltage rating of 320V and current rating of 8A for use in low-power systems
• Screw termination method for easy integration into your system
• Tin-plated contacts for resistance to corrosion and reliability in damp environments
Related links
- Phoenix Contact FMC 1.5/6-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952306
- Phoenix Contact FMC 1.5/6-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952063
- Phoenix Contact FMC 1.5/6-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966130
- Phoenix Contact FMC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/3-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748011


