Phoenix Contact FKC 2.5/6-STF-5.08 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.66

(exc. VAT)

£5.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£4.66
5 - 24£4.06
25 - 49£3.86
50 - 99£3.65
100 +£3.48

*price indicative

RS Stock No.:
176-1466
Mfr. Part No.:
1873249
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

630V

Standards/Approvals

RoHS

Width

40.58mm

Series

FKC 2.5/6-STF-5.08

Length

25.73mm

Depth

15mm

COO (Country of Origin):
DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 6, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy