Phoenix Contact FKCT 2.5/4-ST Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-1462
- Mfr. Part No.:
- 1909236
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.99
(exc. VAT)
£4.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.99 |
| 10 - 49 | £3.88 |
| 50 - 99 | £3.60 |
| 100 - 199 | £3.34 |
| 200 + | £3.18 |
*price indicative
- RS Stock No.:
- 176-1462
- Mfr. Part No.:
- 1909236
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 25.6mm | |
| Standards/Approvals | No | |
| Series | FKCT 2.5/4-ST | |
| Width | 20.1mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Length 25.6mm | ||
Standards/Approvals No | ||
Series FKCT 2.5/4-ST | ||
Width 20.1mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 4, pitch: 5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FKCT 2.5/4-ST Series Pluggable Terminal Block 5.08 mm Pitch 1909236
- Phoenix Contact FKCT 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCT 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902136
- Phoenix Contact FKCT 2.5/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902327
- Phoenix Contact FKCT 2.5/4-STF Series Pluggable Terminal Block 5 mm Pitch 1909427
- Phoenix Contact FKCT 2.5/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902217
- Phoenix Contact FKCT 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCT 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902110


