Phoenix Contact FRONT-MC 1.5/4-STF-3.81 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 176-1461
- Mfr. Part No.:
- 1850877
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 250 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.75 |
| 5 - 24 | £5.46 |
| 25 - 49 | £5.19 |
| 50 - 99 | £4.93 |
| 100 + | £4.81 |
*price indicative
- RS Stock No.:
- 176-1461
- Mfr. Part No.:
- 1850877
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Series | FRONT-MC 1.5/4-STF-3.81 | |
| Standards/Approvals | RoHS | |
| Length | 21.7mm | |
| Width | 25.63mm | |
| Depth | 12.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Series FRONT-MC 1.5/4-STF-3.81 | ||
Standards/Approvals RoHS | ||
Length 21.7mm | ||
Width 25.63mm | ||
Depth 12.3mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block
The Phoenix Contact PCB FRONT-MC series panel mount female straight Terminal Block has 4 contacts. It has a voltage rating of 320V and current rating of 8A. The Terminal Block has tin contacts. This Terminal is used as industrial equipment.
Features and Benefits
• Low temperature rise
• Pitch size is 3.81mm
• Polyamide material
• Screwable flange
• Single row
• Termination method screw
Related links
- Phoenix Contact FRONT-MC 1.5/4-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850877
- Phoenix Contact MC 1.5/4-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827729
- Phoenix Contact MC 1.5/4-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/4-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748370
- Phoenix Contact FK-MCP 1.5/4-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/4-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851258
- Phoenix Contact QC 0.5/4-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897568
- Phoenix Contact FRONT-MC 1.5/20-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851038


