Phoenix Contact FK-MCP 1.5/10-ST-3.81 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 176-1450
- Mfr. Part No.:
- 1851122
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.63
(exc. VAT)
£15.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 34 unit(s) shipping from 20 April 2026
- Plus 18 unit(s) shipping from 20 April 2026
- Plus 110 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.63 |
| 5 - 24 | £11.67 |
| 25 - 49 | £11.09 |
| 50 - 99 | £10.52 |
| 100 + | £10.00 |
*price indicative
- RS Stock No.:
- 176-1450
- Mfr. Part No.:
- 1851122
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 320V | |
| Depth | 12.4mm | |
| Standards/Approvals | RoHS | |
| Width | 38.89mm | |
| Series | FK-MCP 1.5/10-ST-3.81 | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 320V | ||
Depth 12.4mm | ||
Standards/Approvals RoHS | ||
Width 38.89mm | ||
Series FK-MCP 1.5/10-ST-3.81 | ||
Length 21mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 10, pitch: 3.81 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FK-MCP 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851122
- Phoenix Contact FK-MCP 1.5/10-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817505
- Phoenix Contact FK-MCP 1.5/20-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851229
- Phoenix Contact FK-MCP 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/17-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851193
- Phoenix Contact FK-MCP 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851148
- Phoenix Contact FK-MCP 1.5/16-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851180


