Phoenix Contact DFK-MC 1.5/6-GF-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.61

(exc. VAT)

£6.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.61
10 - 49£5.01
50 - 99£4.68
100 - 199£4.32
200 +£4.10

*price indicative

RS Stock No.:
176-1449
Mfr. Part No.:
1829387
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

0.14mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

160V

Length

16.2mm

Series

DFK-MC 1.5/6-GF-3.81

Width

37.45mm

Depth

20.4mm

Standards/Approvals

No

COO (Country of Origin):
PL
Feed-through header, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 6, pitch: 3.81 mm, connection method: Solder/Slip-on connection, colour: green, contact surface: Tin, mounting: Direct mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy