Phoenix Contact FK-MCP 1.5/2-STF-3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 176-1439
- Distrelec Article No.:
- 304-09-802
- Mfr. Part No.:
- 1851232
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£13.03
(exc. VAT)
£15.635
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 230 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.606 | £13.03 |
| 25 - 120 | £2.244 | £11.22 |
| 125 - 245 | £2.056 | £10.28 |
| 250 - 495 | £1.898 | £9.49 |
| 500 + | £1.762 | £8.81 |
*price indicative
- RS Stock No.:
- 176-1439
- Distrelec Article No.:
- 304-09-802
- Mfr. Part No.:
- 1851232
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 160V | |
| Length | 20.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 12.4mm | |
| Series | FK-MCP 1.5/2-STF-3.81 | |
| Width | 18.01mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 160V | ||
Length 20.8mm | ||
Standards/Approvals RoHS | ||
Depth 12.4mm | ||
Series FK-MCP 1.5/2-STF-3.81 | ||
Width 18.01mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 2, pitch: 3.81 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FK-MCP 1.5/2-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851232
- Phoenix Contact FK-MCP 1.5/2-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851041
- Phoenix Contact FK-MCP 1.5/6-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/5-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/8-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/4-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851245


