Phoenix Contact FKCN 2.5/2-ST-5.08 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-1438
- Mfr. Part No.:
- 1754568
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.77
(exc. VAT)
£10.525
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
- Plus 150 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.754 | £8.77 |
| 25 - 95 | £1.504 | £7.52 |
| 100 - 245 | £1.324 | £6.62 |
| 250 - 495 | £1.222 | £6.11 |
| 500 + | £1.168 | £5.84 |
*price indicative
- RS Stock No.:
- 176-1438
- Mfr. Part No.:
- 1754568
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Width | 10.16mm | |
| Series | FKCN 2.5/2-ST-5.08 | |
| Length | 27.1mm | |
| Depth | 10.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals No | ||
Width 10.16mm | ||
Series FKCN 2.5/2-ST-5.08 | ||
Length 27.1mm | ||
Depth 10.9mm | ||
- COO (Country of Origin):
- BG
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 2, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FKCN 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754568
- Phoenix Contact FKCN 2.5/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754791
- Phoenix Contact FKCN 2.5/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754636
- Phoenix Contact FKCN 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754597
- Phoenix Contact FKCN 2.5/17-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754717
- Phoenix Contact FKCN 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754678
- Phoenix Contact FKCN 2.5/15-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754694
- Phoenix Contact FKCN 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754885


