Phoenix Contact FK-MCP 1.5/8-ST-3.5 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 176-1427
- Mfr. Part No.:
- 1939963
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.12
(exc. VAT)
£12.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 48 unit(s) shipping from 08 June 2026
- Plus 4 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.12 |
| 5 - 9 | £9.62 |
| 10 - 24 | £9.13 |
| 25 + | £8.67 |
*price indicative
- RS Stock No.:
- 176-1427
- Mfr. Part No.:
- 1939963
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Depth | 12.4mm | |
| Series | FK-MCP 1.5/8-ST-3.5 | |
| Standards/Approvals | No | |
| Length | 21mm | |
| Width | 28.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Depth 12.4mm | ||
Series FK-MCP 1.5/8-ST-3.5 | ||
Standards/Approvals No | ||
Length 21mm | ||
Width 28.9mm | ||
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 8, pitch: 3.5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FK-MCP 1.5/8-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939963
- Phoenix Contact FK-MCP 1.5/8-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817291
- Phoenix Contact FK-MCP 1.5/8-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940156
- Phoenix Contact FK-MCP 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851106
- Phoenix Contact FK-MCP 1.5/8-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817482
- Phoenix Contact FK-MCP 1.5/2-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940020


