Phoenix Contact FKC 2.5/16-STF-5.08 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£13.70

(exc. VAT)

£16.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 15 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£13.70
5 - 24£12.66
25 - 49£12.01
50 - 99£11.41
100 +£10.84

*price indicative

RS Stock No.:
176-1426
Mfr. Part No.:
1873346
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

630V

Depth

15mm

Width

91.38mm

Standards/Approvals

RoHS

Series

FKC 2.5/16-STF-5.08

Length

25.73mm

COO (Country of Origin):
DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 16, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy