Phoenix Contact IMC 1.5/10-STGF-3.81 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1858112

Subtotal (1 box of 50 units)*

£538.50

(exc. VAT)

£646.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£10.77£538.50

*price indicative

RS Stock No.:
176-1269
Mfr. Part No.:
1858112
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.14mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

160V

Standards/Approvals

No

Width

48.49mm

Depth

11.1mm

Length

17.9mm

Series

IMC 1.5/10-STGF-3.81

COO (Country of Origin):
PL
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 10, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy