Phoenix Contact IC 2.5/2-STGF-5.08 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1825501
- RS Stock No.:
- 176-1247
- Mfr. Part No.:
- 1825501
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£208.25
(exc. VAT)
£249.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £4.165 | £208.25 |
| 250 - 450 | £3.749 | £187.45 |
| 500 + | £3.415 | £170.75 |
*price indicative
- RS Stock No.:
- 176-1247
- Mfr. Part No.:
- 1825501
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | IC 2.5/2-STGF-5.08 | |
| Width | 20.28mm | |
| Standards/Approvals | RoHS | |
| Length | 19.2mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series IC 2.5/2-STGF-5.08 | ||
Width 20.28mm | ||
Standards/Approvals RoHS | ||
Length 19.2mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact 2-pin PCB Terminal Block, 5.08 mm Pitch - IC 2.5/2-STGF-5.08 - 1825501
When you need to efficiently transmit data between conductors and printed circuit boards (PCBs), choose this Terminal Block from Phoenix Contact. Thanks to its plug-in design, it's a handy choice when you need to change PCBs frequently.
Screwable flanges with a tension spring ensure a tight and secure cable connection without the need for any special tools. As the connector is inverted, it's safe to use in touch-proof devices or for free-hanging cable-to-cable connections. Coding systems protect the device in case of incorrect connections. The Terminal Block also has a rating of UL94 V-0 from Underwriters Laboratories, so it's self-extinguishing within 10 seconds if exposed to flame.
The versatile PCB connectors in the CLASSIC COMBICON series come with standard connections that you can use in your modular applications. They're essential components in automation and security tasks.
• Straight body orientation
• Green colour
• Polyamide material
• Current rating of 12 A
• Dimensions of 19.2 (length) x 20.28 (width) x 15 mm (depth)
• Male gender
• Cable-mounting type
• 2 contacts
• 1 row
• Pitch of 5.08 mm
• Pole format of 2P
• Screw termination method
• Voltage rating of 630 V
• Weight of 4.23 g
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 2, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
Related links
- Phoenix Contact IC 2.5/2-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/19-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825679
- Phoenix Contact IC 2.5/15-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825637
- Phoenix Contact IC 2.5/18-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825666
- Phoenix Contact IC 2.5/16-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/16-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825640
- Phoenix Contact IC 2.5/17-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825653
- Phoenix Contact IC 2.5/12-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825608


