Phoenix Contact GMSTBV 2.5/ 3-GF-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1829167

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

£118.10

(exc. VAT)

£141.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200£2.362£118.10
250 +£2.017£100.85

*price indicative

RS Stock No.:
176-1236
Mfr. Part No.:
1829167
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

7.62mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

630V

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

15.9mm

Length

8.6mm

Series

GMSTBV 2.5/ 3-GF-7.62

Width

33.44mm

COO (Country of Origin):
DE

Phoenix Contact PCB Terminal Block


The Phoenix Contact PCB GMSTBV series wave soldering mount male straight Terminal Block has 3 contacts. It has a voltage rating of 630V and current rating of 12A. The Terminal Block has tin contacts. The well-known mounting principle allows it to be used worldwide. It has a vertical connection which enables multi-row arrangement on the PCB. This Terminal is used as industrial equipment.

Features and Benefits


• Larger pitch

• Maximum flexibility

• Pitch size is 7.62mm

• Polyamide material

• Single row

• Termination method push-in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy