Phoenix Contact FRONT-MSTB 2.5/4-ST-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1777303
- RS Stock No.:
- 176-1213
- Mfr. Part No.:
- 1777303
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
£356.70
(exc. VAT)
£428.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 28 May 2026
- Plus 50 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £7.134 | £356.70 |
| 250 + | £6.057 | £302.85 |
*price indicative
- RS Stock No.:
- 176-1213
- Mfr. Part No.:
- 1777303
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.34mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Width | 20.32mm | |
| Series | FRONT-MSTB 2.5/4-ST-5.08 | |
| Standards/Approvals | No | |
| Depth | 14.9mm | |
| Length | 27.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.34mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Width 20.32mm | ||
Series FRONT-MSTB 2.5/4-ST-5.08 | ||
Standards/Approvals No | ||
Depth 14.9mm | ||
Length 27.2mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block, Straight Body, PA Housing - FRONT-MSTB 2,5/ 4-ST-5,08 - 1777303
In a tight spot with your machine build? Use this space-saving PCB Terminal Block from Phoenix Contact. Its Compact dimensions of 27.2 (L) x 20.32 (W) x 14.9mm (D) and front-facing screw Terminals help keep your connections on the straight and narrow. The Block has four ways, so you can fit in multiple conductors. Each slot accepts solid or flexible wires with or without ferrules, to give you options.
The unit's rugged polyamide housing is mechanically strong and resistant to chemicals and wear. Plus, it provides electrical isolation to keep your connections reliable and is flame retardant to help installations stay fire safe. For a quick board connection, this housing is shaped to simply plug into a header with a pitch of 5.08mm, such as the right-angled version (189-6127). It's designed to achieve maximum contact force and is dependable for up to 25 insertion cycles.
Features & Benefits
• Voltage rating of 630V for high-power applications
• Space on housing for identifying your terminals with labels (437-3598)
• Wide operating temperature range between -40°C and +100°C to handle harsh conditions
Related links
- Phoenix Contact FRONT-MSTB 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757035
- Phoenix Contact MSTB 2.5/ 4-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808909
- Phoenix Contact FKCVW 2.5/ 4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873676
- Phoenix Contact MSTBP 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769036
- Phoenix Contact FKIC 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873375
- Phoenix Contact FKCT 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902136
- Phoenix Contact FKCS 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975095


