Phoenix Contact FRONT-MSTB 2.5/3-STF-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1777811
- RS Stock No.:
- 176-1212
- Mfr. Part No.:
- 1777811
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 100 units)*
£548.80
(exc. VAT)
£658.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | £5.488 | £548.80 |
| 500 + | £4.835 | £483.50 |
*price indicative
- RS Stock No.:
- 176-1212
- Mfr. Part No.:
- 1777811
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.34mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 15mm | |
| Series | FRONT-MSTB 2.5/3-STF-5.08 | |
| Standards/Approvals | No | |
| Length | 27.2mm | |
| Width | 25.04mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.34mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Depth 15mm | ||
Series FRONT-MSTB 2.5/3-STF-5.08 | ||
Standards/Approvals No | ||
Length 27.2mm | ||
Width 25.04mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 3, pitch: 5.08 mm, connection method: Front screw connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FRONT-MSTB 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777992
- Phoenix Contact MSTB 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/3-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795569
- Phoenix Contact SMSTB 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971073
- Phoenix Contact IC 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825323
- Phoenix Contact FKCS 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975273
- Phoenix Contact IC 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row


