Phoenix Contact FMC 1.5/8-ST-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1748037
- RS Stock No.:
- 176-1205
- Mfr. Part No.:
- 1748037
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£310.65
(exc. VAT)
£372.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £6.213 | £310.65 |
| 250 - 450 | £5.592 | £279.60 |
| 500 + | £5.095 | £254.75 |
*price indicative
- RS Stock No.:
- 176-1205
- Mfr. Part No.:
- 1748037
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Width | 30.92mm | |
| Series | FMC 1.5/8-ST-3.81 | |
| Depth | 7.75mm | |
| Length | 21.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Width 30.92mm | ||
Series FMC 1.5/8-ST-3.81 | ||
Depth 7.75mm | ||
Length 21.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block, 8 Way, 3.81mm Pitch - FMC 1.5/ 8-ST-3.81 - 1748037
Build a system quickly and easily with this eight-way PCB (printed circuit board) Terminal Block from Phoenix Contact. It's suitable for panel mounting and can easily be integrated into your build, with conductor connection and operation all taking place from one side only. Push-in connectors allow you to make quick and easy connections without the need for specialist tools, saving on setup time. The unit's defined contact force means you can be sure the contact will remain consistently stable.
A colour-coded activation lever makes this device intuitive to use, speeding up your workflows and making operation simple for users. Conductors with tinned surfaces resist corrosion to ensure excellent conductivity and faithful transmission of the signal, even in damp or humid conditions. Polyamide housing provides good electrical and thermal insulation, with a UL94 V0 flammability rating that certifies it's self-extinguishing in the event of a fire.
• Rated surge voltage of 25kV means it will withstand high inrush voltage
• Versatile option that connects according to EN-VDE (European Norm-Verband der Elektrotechnik) standards
• Phoenix Contact's signature green colour makes for easy identification in busy enclosures
Related links
- Phoenix Contact FMC 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/8-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748419
- Phoenix Contact FMC 1.5/8-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952089
- Phoenix Contact FMC 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748053
- Phoenix Contact FMC 1.5/11-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748066
- Phoenix Contact FMC 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1745904
- Phoenix Contact FMC 1.5/18-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748134
- Phoenix Contact FMC 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


