Phoenix Contact FMC 1.5/6-ST-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1748011

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

£218.05

(exc. VAT)

£261.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200£4.361£218.05
250 +£3.702£185.10

*price indicative

RS Stock No.:
176-1204
Mfr. Part No.:
1748011
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

160V

Series

FMC 1.5/6-ST-3.81

Length

21.9mm

Standards/Approvals

No

Depth

7.75mm

Width

23.3mm

COO (Country of Origin):
DE
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 6, pitch: 3.81 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy