Phoenix Contact FMC 1.5/4-ST-3.81 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1745917
- RS Stock No.:
- 176-1199
- Mfr. Part No.:
- 1745917
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 250 units)*
£725.25
(exc. VAT)
£870.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 1000 | £2.901 | £725.25 |
| 1250 + | £2.599 | £649.75 |
*price indicative
- RS Stock No.:
- 176-1199
- Mfr. Part No.:
- 1745917
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 160V | |
| Depth | 7.75mm | |
| Width | 15.68mm | |
| Series | FMC 1.5/4-ST-3.81 | |
| Standards/Approvals | No | |
| Length | 21.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 160V | ||
Depth 7.75mm | ||
Width 15.68mm | ||
Series FMC 1.5/4-ST-3.81 | ||
Standards/Approvals No | ||
Length 21.9mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block, Straight Body, 8A Current Rating - FMC 1,5/ 4-ST-3,81 - 1745917
Quickly connect your conductors to a PCB with this four-way Terminal Block from Phoenix Contact. It has Compact dimensions of 21.9 (L) x 15.68 (W) x 7.75mm (D) for use in setups where space is at a premium. Clever push-in connections mean there's no need to fiddle about with tools to attach wires. You'll find this especially handy when you're working in a tight spot.
Internal spring levers ensure your ferrules and wires won't wiggle free once they're inserted, even in vibrating conditions. To keep servicing and circuit changes straightforward, you can simply press your screwdriver on the Orange buttons to free them again. Conductive copper alloy contacts keep your connections working reliably. For versatility, the Block plugs into either a single-row (853-4817) or two-row (882-0802) header with acompatible 3.81mm pitch. Notches on the housing mean there's no danger of clipping it in the wrong way around, so you can be sure of a successful build.
Features & Benefits
• Polyamide housing is strong and insulating for durability and user safety
• Flame retardant material means burning stops swiftly in the event of a fire
Related links
- Phoenix Contact FMC 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857906
- Phoenix Contact MC 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803594
- Phoenix Contact MCVW 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851067
- Phoenix Contact MCVW 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1826995
- Phoenix Contact MCVR 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827143
- Phoenix Contact MCVR 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


