Phoenix Contact FK-MCP 1.5/6-STF-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1851274

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

£385.65

(exc. VAT)

£462.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200£7.713£385.65
250 +£6.556£327.80

*price indicative

RS Stock No.:
176-1183
Mfr. Part No.:
1851274
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Spring Cage

Colour

Green

Voltage

320V

Series

FK-MCP 1.5/6-STF-3.81

Length

20.8mm

Standards/Approvals

RoHS

Width

33.25mm

Depth

12.4mm

COO (Country of Origin):
DE

Phoenix Contact PCB Terminal Block, 8A Current Rating, Push-In Connectors - FK-MCP 1,5/ 6-STF-3,81 - 1851274


Looking for a quick connection route to your circuit board? Let this PCB Terminal Block from Phoenix Contact show you the way. Its push-in connectors make it a Cinch to easily hook up and remove equipment without reaching into your toolbox.

The unit is protected against voltage surges to stop power spikes from damaging equipment. Insulated PA housing is on hand to cut out the risk of electric shocks. Don't worry about mismatching the unit with an incorrect part, as its polarised design helps to prevent this.

Turn to this PCB Terminal Block when operating conditions are challenging, such as in automotive manufacturing plants. It meets IEC 60512-9-1:2010-03 standards for connectors used with electronic equipment, so you know it's built to take the strain.

Features and Benefits


• Screw terminals securely hold conductors, so there's minimal need for regular re-tightening

• Meets UL 94V-0 flammability standards, meaning it won't catch alight in the event of a fire

• Screwable flange provides optimal mechanical durability for an extended service life

• Low pitch of 3.81mm so helps optimise board-packing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy