Phoenix Contact FKCN 2.5/2-ST-5.08 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1754568

Bulk discount available

Subtotal (1 box of 50 units)*

£87.70

(exc. VAT)

£105.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200£1.754£87.70
250 - 450£1.579£78.95
500 +£1.438£71.90

*price indicative

RS Stock No.:
176-1163
Mfr. Part No.:
1754568
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

320V

Series

FKCN 2.5/2-ST-5.08

Standards/Approvals

No

Width

10.16mm

Depth

10.9mm

Length

27.1mm

COO (Country of Origin):
BG
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 2, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin

Related links