Phoenix Contact FKC 2.5/8-STF-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1873265
- RS Stock No.:
- 176-1158
- Mfr. Part No.:
- 1873265
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£345.95
(exc. VAT)
£415.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £6.919 | £345.95 |
| 250 + | £5.888 | £294.40 |
*price indicative
- RS Stock No.:
- 176-1158
- Mfr. Part No.:
- 1873265
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Series | FKC 2.5/8-STF-5.08 | |
| Width | 50.74mm | |
| Standards/Approvals | RoHS | |
| Length | 25.73mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Series FKC 2.5/8-STF-5.08 | ||
Width 50.74mm | ||
Standards/Approvals RoHS | ||
Length 25.73mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 8, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FKC 2.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5/8-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796050
- Phoenix Contact FKC 2.5 HC/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942549
- Phoenix Contact MSTBT 2.5/ 8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1804661
- Phoenix Contact FKCVW 2.5/ 8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873867
- Phoenix Contact FKCT 2.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902369
- Phoenix Contact IC 2.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825378
- Phoenix Contact FKCS 2.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975325


