Phoenix Contact, 5.08mm Pitch, FKC 2.5/ 4-ST, 4 Way, , Pluggable Terminal Block, Plug, Panel Mount, Screw Termination,

Bulk discount available

Subtotal (1 box of 100 units)*

£292.90

(exc. VAT)

£351.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 400£2.929£292.90
500 +£2.59£259.00

*price indicative

RS Stock No.:
176-1153
Mfr. Part No.:
1910377
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

4

Pitch

5.08mm

Series

FKC 2.5/ 4-ST

Number of Rows

1

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide

COO (Country of Origin):
DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 4, pitch: 5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin

Related links