Phoenix Contact DFK-MSTB 2.5/3-G Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 0707112
- RS Stock No.:
- 176-1131
- Mfr. Part No.:
- 0707112
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£116.60
(exc. VAT)
£139.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £2.332 | £116.60 |
| 250 + | £1.971 | £98.55 |
*price indicative
- RS Stock No.:
- 176-1131
- Mfr. Part No.:
- 0707112
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder/Slip-On | |
| Colour | Green | |
| Voltage | 630V | |
| Series | DFK-MSTB 2.5/3-G | |
| Length | 17.5mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 29.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Solder/Slip-On | ||
Colour Green | ||
Voltage 630V | ||
Series DFK-MSTB 2.5/3-G | ||
Length 17.5mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Depth 29.5mm | ||
- COO (Country of Origin):
- DE
Feed-through header, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 3, pitch: 5 mm, connection method: Solder/Slip-on connection, colour: green, contact surface: Tin, mounting: Direct mounting, accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST and MSTBT 2,5/...ST
Related links
- Phoenix Contact DFK-MSTB 2.5/3-G Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB 2.5/6-G Series Pluggable Terminal Block 5 mm Pitch 0707141
- Phoenix Contact DFK-MSTB 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch 0707235
- Phoenix Contact DFK-MSTB 2.5/2-G Series Pluggable Terminal Block 5 mm Pitch 0707109
- Phoenix Contact DFK-MSTB 2.5/2-G Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MDSTBA 2.5/ 3-G Series Pluggable Terminal Block 5 mm Pitch 1846522
- Phoenix Contact MSTB 2.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1754465


