Phoenix Contact DFK-MSTB 2.5/2-GF-5.08 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 0710170
- RS Stock No.:
- 176-1130
- Mfr. Part No.:
- 0710170
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£138.65
(exc. VAT)
£166.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 150 unit(s) shipping from 15 June 2026
- Plus 200 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £2.773 | £138.65 |
| 250 + | £2.346 | £117.30 |
*price indicative
- RS Stock No.:
- 176-1130
- Mfr. Part No.:
- 0710170
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 20.2mm | |
| Series | DFK-MSTB 2.5/2-GF-5.08 | |
| Standards/Approvals | No | |
| Length | 17.5mm | |
| Width | 30.48mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Depth 20.2mm | ||
Series DFK-MSTB 2.5/2-GF-5.08 | ||
Standards/Approvals No | ||
Length 17.5mm | ||
Width 30.48mm | ||
Feed-through header, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 2, pitch: 5.08 mm, connection method: Solder/Slip-on connection, colour: green, contact surface: Tin, mounting: Direct mounting
Related links
- Phoenix Contact DFK-MSTB 2.5/2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5 HC/ 2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924088
- Phoenix Contact DFK-MSTB 2.5/2-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0707248
- Phoenix Contact MDSTBV 2.5/ 2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845633
- Phoenix Contact MDSTB 2.5/ 2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842364
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0710316
- Phoenix Contact CC 2.5/ 2-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954692


