Phoenix Contact DFK-MC 1.5/3-GF-3.81 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1829358
- RS Stock No.:
- 176-1122
- Mfr. Part No.:
- 1829358
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£190.60
(exc. VAT)
£228.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £3.812 | £190.60 |
| 250 - 450 | £3.431 | £171.55 |
| 500 + | £3.126 | £156.30 |
*price indicative
- RS Stock No.:
- 176-1122
- Mfr. Part No.:
- 1829358
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 160V | |
| Length | 16.2mm | |
| Series | DFK-MC 1.5/3-GF-3.81 | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Width | 25.82mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 160V | ||
Length 16.2mm | ||
Series DFK-MC 1.5/3-GF-3.81 | ||
Depth 11mm | ||
Standards/Approvals No | ||
Width 25.82mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Feed-Through Terminal Block, 3 Way, 30 to 10AWG - DFK-MC 1.5/ 3-GF-3.81 - 1829358
Directly connect two conductors to each other using this feed-through Terminal Block from Phoenix Contact. It's a single-row unit that features three contacts, so it can accommodate multiple wires at the same time. As the contacts are MADE from copper alloy, they have high electric conductivity and support stable current transmissions. For added durability, the contacts come with robust tin plating, which is resistant to impact and corrosion.
You can securely attach this unit to your board using the screwable tension sleeve, ensuring mechanical stability even in vibrating conditions. Thanks to the built-in flexible side panels, you can also mount it on a wall, making it a versatile option. Its rugged polyamide housing offers insulation protection to prevent electric hazards. You'll typically find Terminal blocks like this one used in consumer electronics and industrial machinery.
• Flammability rating of UL94 V-0 means burning stops in 10 seconds to stop fire from spreading
• Rated surge voltage of 6kV to handle current overload
• Maximum load current of 20A to withstand high-current systems
• Broad operating temperature range between -40°C and +100°C for use in harsh environments
Related links
- Phoenix Contact DFK-MC 1.5/3-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact DFK-MC 1.5/10-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact DFK-MC 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829468
- Phoenix Contact DFK-MC 1.5/16-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact DFK-MC 1.5/12-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact DFK-MC 1.5/8-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827596
- Phoenix Contact DFK-MC 1.5/4-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829361
- Phoenix Contact DFK-MC 1.5/16-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829471


