Phoenix Contact LPC 6/3-ST-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1716922
- RS Stock No.:
- 174-8210
- Mfr. Part No.:
- 1716922
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
£132.80
(exc. VAT)
£159.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 25 | £5.312 | £132.80 |
| 50 - 100 | £4.966 | £124.15 |
| 125 - 225 | £4.664 | £116.60 |
| 250 + | £4.393 | £109.83 |
*price indicative
- RS Stock No.:
- 174-8210
- Mfr. Part No.:
- 1716922
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.75mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | LPC 6/3-ST-7.62 | |
| Standards/Approvals | No | |
| Length | 48mm | |
| Depth | 35.65mm | |
| Width | 24.86mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Copper Alloy | ||
Minimum Wire Size mm² 0.75mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 1kV | ||
Series LPC 6/3-ST-7.62 | ||
Standards/Approvals No | ||
Length 48mm | ||
Depth 35.65mm | ||
Width 24.86mm | ||
Plug component, nominal current: 41 A, rated voltage (III/2): 1000 V, number of positions: 8, pitch: 7.62 mm, connection method: Push-in spring connection, color: green, contact surface: Tin
Related links
- Phoenix Contact LPC 6/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact LPC 6/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact LPC 6/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716923
- Phoenix Contact LPC 6/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact LPC 6/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716921
- Phoenix Contact LPC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716931
- Phoenix Contact SPC 5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996029
- Phoenix Contact GFKC 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939646


