Phoenix Contact DFK-MC 1.5/7-GF-3.81 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1829390
- RS Stock No.:
- 170-3926
- Mfr. Part No.:
- 1829390
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£313.60
(exc. VAT)
£376.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.272 | £313.60 |
*price indicative
- RS Stock No.:
- 170-3926
- Mfr. Part No.:
- 1829390
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder/Slip-On | |
| Voltage | 16V | |
| Width | 11mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, cULus, CSA, CHINA RoHS | |
| Depth | 16.2mm | |
| Series | DFK-MC 1.5/7-GF-3.81 | |
| Length | 41.06mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder/Slip-On | ||
Voltage 16V | ||
Width 11mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, cULus, CSA, CHINA RoHS | ||
Depth 16.2mm | ||
Series DFK-MC 1.5/7-GF-3.81 | ||
Length 41.06mm | ||
Phoenix Contact MINI COMBICON DFK-MC 3.81mm Panel Feed-Through Terminal Block Headers
MINI COMBICON DFK-MC 3.81mm pitch panel mount feed-through Terminal Block headers with an outer header plug-in connection, threaded screw mount front panel flange and an internal (rear panel) 2.8mm quick connect solder eyelet. This MINI COMBICON DFK-MC 3.81mm panel mount Terminal Block header is for use on a panel thickness range of 0.5 to 4mm.
For marker labels see stock number 648-5508
For screwdriver see stock number 390-9663
Related links
- Phoenix Contact DFK-MC 1.5/7-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/ 7-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827910
- Phoenix Contact MC 1.5/ 7-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782077
- Phoenix Contact MC 1.5/ 7-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722215
- Phoenix Contact MC 1.5/ 7-GF-3.81 P14 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782187
- Phoenix Contact MC 1.5/ 7-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1781858
- Phoenix Contact MC 1.5/7-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817851
- Phoenix Contact MCDV 1.5/ 7-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830305


