Phoenix Contact MCVR 1.5/6-ST-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1827169

Subtotal (1 box of 50 units)*

£244.50

(exc. VAT)

£293.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£4.89£244.50

*price indicative

RS Stock No.:
170-3911
Mfr. Part No.:
1827169
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

160V

Width

23.65mm

Depth

19.1mm

Standards/Approvals

No

Length

10.4mm

Series

MCVR 1.5/6-ST-3.81

Phoenix Contact Pluggable Terminal Block, 6 Way, 28 to 16AWG - MCVR 1,5/ 6-ST-3,81 - 1827169


Put together a neat wire arrangement using this pluggable Terminal Block from Phoenix Contact. It's designed to house pre-assembled cables in a single unit, eliminating the need to attach each individual wire to your PCB. The unit has a single row with six contacts, so it can accommodate multiple conductors at the same time, making it a versatile choice.

It's also resistant to vibration, which stops cables from dislodging in demanding conditions. The highly-conductive copper-alloy contacts ensure stable current transmission and support reliable performance. These contacts also feature hard-wearing tin plating that resists corrosion and is safe to use in damp environments. Thanks to an insertion and withdrawal rating of 25 cycles, you can safely use this Terminal Block in applications, such as HVAC systems, that need regular testing.

• Current rating of 8A for energy-efficient operation

• Straight body orientation for easy front-facing assembly

• Compact dimensions of 23.65 (length) x 10.4 (width) x 19.1mm (depth) to fit in low-profile boards

• Flammability rating of UL 94 V-0 indicates flame stops in 10 seconds to prevent the spread of fire

• Screw termination achieves a secure electrical connection

Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors


MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in Terminal Block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.

MCVR series Terminal Block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.

MCVW series Terminal Block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.

For marker label see stock number 648-5508

For screwdriver see stock number 390-9663

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy