Phoenix Contact MCVW 1.5/8-ST-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1827033
- RS Stock No.:
- 170-3908
- Mfr. Part No.:
- 1827033
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£313.60
(exc. VAT)
£376.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.272 | £313.60 |
*price indicative
- RS Stock No.:
- 170-3908
- Mfr. Part No.:
- 1827033
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Length | 31.27mm | |
| Width | 10.4mm | |
| Series | MCVW 1.5/8-ST-3.81 | |
| Depth | 19.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals No | ||
Length 31.27mm | ||
Width 10.4mm | ||
Series MCVW 1.5/8-ST-3.81 | ||
Depth 19.1mm | ||
Phoenix Contact Pluggable Terminal Block, 90° Connection, Cable Mounting Type - MCVW 1,5/ 8-ST-3,81 - 1827033
Connect multiple conductors to a PCB with this pluggable eight-way Terminal Block from Phoenix Contact. It simply clips into an eight-way header (883-3394) with a standard 3.81mm pitch. This makes sure mounting is hassle-free whether you're creating board-to-board or wire-to-board connections. To ensure your wiring stays secure in the face of vibration, the Block has screw Terminals with tension sleeves.
As cable entry is set at 90°, you can use the unit to create an angled interconnection and reduce wire strain. Roomy slots can take solid conductors and stranded wires with or without ferrules. They allow the connection of two conductors with the same cross-section, giving you plenty of connection flexibility. Insulating polyamide housing is on hand to keep your circuits working reliably. This tough material is thermally stable, resistant to chemicals and flame retardant, so it's handy for industrial automation, safety systems and power-supply applications.
Features & Benefits
• Designed for maximum contact force and low temperature rise, making electrical connections dependable
• 320V voltage rating for use in high-power applications
• Green housing for colour-coding your connections in complex systems
Related links
- Phoenix Contact MCVW 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVW 1.5/8-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828553
- Phoenix Contact IMC 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857948
- Phoenix Contact MC 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803633
- Phoenix Contact MCVR 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827185
- Phoenix Contact FRONT-MC 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850725
- Phoenix Contact FMC 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748037
- Phoenix Contact MCVR 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


