Phoenix Contact IMC 1.5/10-ST-3.81 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1857964
- RS Stock No.:
- 170-3905
- Mfr. Part No.:
- 1857964
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£584.55
(exc. VAT)
£701.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £11.691 | £584.55 |
*price indicative
- RS Stock No.:
- 170-3905
- Mfr. Part No.:
- 1857964
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Series | IMC 1.5/10-ST-3.81 | |
| Width | 38.89mm | |
| Depth | 11.1mm | |
| Length | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Series IMC 1.5/10-ST-3.81 | ||
Width 38.89mm | ||
Depth 11.1mm | ||
Length 18mm | ||
Standards/Approvals No | ||
Phoenix Contact MINI COMBICON IMC 1,5 3.81mm Pitch Mini Plug-In Inverted Terminal Block Plugs
MINI COMBICON IMC 1,5 3.81mm pitch mini plug-in cable mount inverted Terminal Block plugs with a 0.14 to 1.5mm2 screw connection and 180° wire entry. These MINI COMBICON IMC 3.81mm pitch mini plug-in free hanging Terminal Block plugs are for use with IMC 1,5 headers and MC 1,5 plugs for cable mount applications.
Stock numbers with part number prefix 1858 (IMC 1,5 - STGF) also have a threaded mounting flange
For mating header connectors see stock numbers 804-5026, 804-2484 and 804-2336 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For cable housing see stock number 742-7409
Related links
- Phoenix Contact IMC 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827208
- Phoenix Contact MC 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803659
- Phoenix Contact MCVR 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748053
- Phoenix Contact MCVW 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827059
- Phoenix Contact FK-MCP 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVW 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


